-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS 16, 12P PLUG ASSY,RD,KEY 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R3889
|
Newark | As 16, 12P Plug Assy,rd,key 2 Rohs Compliant: Yes |Te Connectivity 776533-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$2.8300 / $4.9000 | Buy Now |
DISTI #
70AH7835
|
Newark | Automotive Conn Housing, Plug, 12Pos Rohs Compliant: Yes |Te Connectivity 776533-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3200 / $4.6000 | Buy Now |
DISTI #
38AH4845
|
Newark | 776533-2 Rohs Compliant: Yes |Amp Te Connectivity 776533-2 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.0900 | Buy Now |
DISTI #
A104215-ND
|
DigiKey | CONN PLUG HSG 12POS 4.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
248 In Stock |
|
$2.8419 / $4.9000 | Buy Now |
DISTI #
776533-2
|
Avnet Americas | Conn Housing PL 12 POS 4.5mm Crimp ST - Bulk (Alt: 776533-2) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2898 / $2.7556 | Buy Now |
DISTI #
23R3889
|
Avnet Americas | Conn Housing PL 12 POS 4.5mm Crimp ST - Bulk (Alt: 23R3889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 34 Partner Stock |
|
$3.2200 / $4.9000 | Buy Now |
DISTI #
571-776533-2
|
Mouser Electronics | Automotive Connectors PLUG 12P 2 ROW GRY w/RED DIA WIRE SEAL RoHS: Compliant | 901 |
|
$2.4000 / $4.4400 | Buy Now |
|
Future Electronics | AMPSEAL 12 Position Dual Row Free Hanging In-Line Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 14 Container: Tube | 0Tube |
|
$2.9000 / $3.2600 | Buy Now |
DISTI #
AMP776533-2
|
Heilind Electronics | AS 16, 12P PLUG ASSY,RD,KEY 2 | Americas - 0 in Stock189 On Order |
|
$2.3697 / $2.9855 | Buy Now |
|
Onlinecomponents.com | AS 16, 12P PLUG ASSY,RD,KEY 2 | 0 |
|
$2.5800 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776533-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776533-2
TE Connectivity
AS 16, 12P PLUG ASSY,RD,KEY 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.449 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.509 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |