-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS 16, 12P PLUG ASSY,RD,KEY 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0666
|
Newark | Automotive Conn Plug 12P 2 Row Grn W/Red Dia Wire |Amp Te Connectivity 776533-4 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$4.2700 / $4.6400 | Buy Now |
DISTI #
23R3891
|
Newark | As 16, 12P Plug Assy,rd,key 4 |Te Connectivity 776533-4 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.5300 | Buy Now |
DISTI #
A104217-ND
|
DigiKey | CONN PLUG HSG 12POS 4.50MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
141 In Stock |
|
$2.9656 / $5.4900 | Buy Now |
DISTI #
776533-4
|
Avnet Americas | Conn Housing PL 12 POS 4.5mm Crimp ST - Bulk (Alt: 776533-4) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Container: Bulk | 0 |
|
$2.5665 / $3.0885 | Buy Now |
DISTI #
571-776533-4
|
Mouser Electronics | Automotive Connectors PLUG 12P 2 ROW GRN w/RED DIA WIRE SEAL RoHS: Compliant | 153 |
|
$2.9600 / $5.4700 | Buy Now |
|
Future Electronics | 12 Position Dual Row 4.5 mm Pitch Straight Plug Housing Assembly RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 Container: Box | 0Box |
|
$3.2500 / $3.3700 | Buy Now |
DISTI #
AMP776533-4
|
Heilind Electronics | AS 16, 12P PLUG ASSY,RD,KEY 4 | Americas - 0 in Stock |
|
$2.9511 / $3.2954 | Buy Now |
|
Onlinecomponents.com | AS 16, 12P PLUG ASSY,RD,KEY 4 | 0 |
|
$2.8100 / $7.7800 | Buy Now |
|
Onlinecomponents.com | AS 16, 12P PLUG ASSY,RD,KEY 4 RoHS: Compliant |
126 In Stock |
|
$2.7500 / $4.0000 | Buy Now |
DISTI #
776533-4
|
TTI | Automotive Connectors PLUG 12P 2 ROW GRN w/RED DIA WIRE SEAL Min Qty: 252 Package Multiple: 14 Container: Each | Americas - 0 |
|
$2.4100 / $3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776533-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776533-4
TE Connectivity
AS 16, 12P PLUG ASSY,RD,KEY 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.449 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.509 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |