-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0989
|
Newark | As 16, 2P Cap Assy, Rd, Key 1 Rohs Compliant: Yes |Te Connectivity 776534-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
18AH0490
|
Newark | Connector Housing, Plug, 12Pos, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:4.5Mm, For Use With:Amp Ampseal Series Pin Contacts Rohs Compliant: Yes |Te Connectivity 776534-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.8500 | Buy Now |
DISTI #
A104218-ND
|
DigiKey | CONN RCPT HSG 2POS 4.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5361 In Stock |
|
$1.3167 / $2.5300 | Buy Now |
DISTI #
776534-1
|
Avnet Americas | Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776534-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1833 / $1.4240 | Buy Now |
DISTI #
18AH0490
|
Avnet Americas | Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 18AH0490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$2.5600 / $2.8800 | Buy Now |
DISTI #
571-776534-1
|
Mouser Electronics | Automotive Connectors RECPT 2 POS RED 20-18 AWG RoHS: Compliant | 24668 |
|
$1.2500 / $1.9200 | Buy Now |
|
Future Electronics | 2 Positions 4.5 mm Free Hanging Male Pin Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1.2500 / $1.4300 | Buy Now |
DISTI #
AMP776534-1
|
Heilind Electronics | AS 16, 2P CAP ASSY, RD, KEY 1 | Americas - 150 in Stock |
|
$1.2246 / $1.5428 | Buy Now |
|
Onlinecomponents.com | AS 16, 2P CAP ASSY, RD, KEY 1 | 0 |
|
$1.3300 / $3.5800 | Buy Now |
|
Onlinecomponents.com | AS 16, 2P CAP ASSY, RD, KEY 1 RoHS: Compliant |
757 In Stock 2800 On Order |
|
$1.1600 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776534-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776534-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 0.745 inch | |
Body Length | 0.772 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |