-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS 16, 4P CAP ASSY, RD, KEY 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104228-ND
|
DigiKey | CONN RCPT HSG 4POS 4.50MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
320 In Stock |
|
$1.8981 / $3.6500 | Buy Now |
DISTI #
776536-3
|
Avnet Americas | Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776536-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7059 / $2.0528 | Buy Now |
DISTI #
571-776536-3
|
Mouser Electronics | Automotive Connectors RECPT 4P 1 ROW YEL w/RED DIA WIRE SEAL RoHS: Compliant | 570 |
|
$1.8400 / $3.6100 | Buy Now |
|
Future Electronics | 4 Position 2 Row 4.5 mm Straight Clip Mount Ampseal Socket Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Bulk | 0Bulk |
|
$2.0500 / $2.3300 | Buy Now |
DISTI #
AMP776536-3
|
Heilind Electronics | AS 16, 4P CAP ASSY, RD, KEY 3 | Americas - 0 in Stock |
|
$1.7654 / $2.1905 | Buy Now |
|
Onlinecomponents.com | AS 16, 4P CAP ASSY, RD, KEY 3 | 0 |
|
$1.9300 / $5.1800 | Buy Now |
|
Onlinecomponents.com | AS 16, 4P CAP ASSY, RD, KEY 3 RoHS: Compliant |
2800 On Order |
|
$1.8600 / $4.9000 | Buy Now |
DISTI #
776536-3
|
TTI | Automotive Connectors RECPT 4P 1 ROW YEL w/RED DIA WIRE SEAL Min Qty: 350 Package Multiple: 350 Container: Each | Americas - 0 |
|
$1.8200 / $2.0500 | Buy Now |
DISTI #
776536-3
|
Avnet Americas | Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776536-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7059 / $2.0528 | Buy Now |
DISTI #
776536-3
|
Avnet Americas | Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776536-3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7059 / $2.0528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776536-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776536-3
TE Connectivity
AS 16, 4P CAP ASSY, RD, KEY 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 0.884 inch | |
Body Length | 0.969 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.177 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 5.3 mm |