-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS 16, 8P CAP ASSY, RD, KEY 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5395
|
Newark | 776538-2 Rohs Compliant: Yes |Te Connectivity 776538-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.8900 / $2.2800 | Buy Now |
DISTI #
23R3903
|
Newark | As 16, 8P Cap Assy, Rd, Key 2 |Te Connectivity 776538-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.1600 | Buy Now |
DISTI #
A104234-ND
|
DigiKey | CONN RCPT HSG 8POS 4.50MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1842 / $4.0400 | Buy Now |
DISTI #
776538-2
|
Avnet Americas | Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776538-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 1 |
|
$1.8903 / $2.2747 | Buy Now |
DISTI #
571-776538-2
|
Mouser Electronics | Automotive Connectors RECPT 8P 1 ROW GRY w/RED DIA WIRE SEAL RoHS: Compliant | 0 |
|
$2.1800 / $4.0300 | Order Now |
|
Future Electronics | Ampseal 16 8 Position Dual Row 4.5 mm Pitch Straight Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$1.9100 / $2.0100 | Buy Now |
DISTI #
AMP776538-2
|
Heilind Electronics | AS 16, 8P CAP ASSY, RD, KEY 2 | Americas - 0 in Stock |
|
$1.9563 / $2.4645 | Buy Now |
|
Onlinecomponents.com | AS 16, 8P CAP ASSY, RD, KEY 2 | 0 |
|
$2.1300 / $5.7300 | Buy Now |
|
Onlinecomponents.com | AS 16, 8P CAP ASSY, RD, KEY 2 RoHS: Compliant |
3 In Stock 1000 On Order |
|
$2.2700 / $4.1700 | Buy Now |
DISTI #
776538-2
|
TTI | Automotive Connectors RECPT 8P 1 ROW GRY w/RED DIA WIRE SEAL Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776538-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776538-2
TE Connectivity
AS 16, 8P CAP ASSY, RD, KEY 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 1.049 inch | |
Body Length | 1.126 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |