-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R3905
|
Newark | As 16, 8P Cap Assy, Rd, Key 4 |Te Connectivity 776538-4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.6200 | Buy Now |
DISTI #
A104236-ND
|
DigiKey | CONN RCPT HSG 8POS 4.50MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
480 In Stock |
|
$2.6894 / $4.6400 | Buy Now |
DISTI #
776538-4
|
Avnet Americas | Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776538-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1669 / $2.6076 | Buy Now |
DISTI #
571-776538-4
|
Mouser Electronics | Automotive Connectors RECPT 8P 1 ROW GRN w/RED DIA WIRE SEAL RoHS: Compliant | 229 |
|
$2.5700 / $4.3900 | Buy Now |
|
Future Electronics | 8 Positions Dual Row 4.50mm 13A 250V Ampseal Housing RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$2.3200 / $2.4200 | Buy Now |
DISTI #
AMP776538-4
|
Heilind Electronics | AS 16, 8P CAP ASSY, RD, KEY 4 | Americas - 0 in Stock |
|
$2.2425 / $2.8253 | Buy Now |
|
Onlinecomponents.com | AS 16, 8P CAP ASSY, RD, KEY 4 | 0 |
|
$2.4500 / $6.5800 | Buy Now |
|
Onlinecomponents.com | AS 16, 8P CAP ASSY, RD, KEY 4 RoHS: Compliant |
1 In Stock |
|
$2.6000 / $4.7700 | Buy Now |
DISTI #
776538-4
|
Avnet Americas | Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776538-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1669 / $2.6076 | Buy Now |
DISTI #
776538-4
|
Avnet Americas | Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776538-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1669 / $2.6076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776538-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776538-4
TE Connectivity
Combination Line Connector, 8 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 1.049 inch | |
Body Length | 1.126 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |