Part Details for 777-RRE-9P-CTF by Eaton Corporation
Overview of 777-RRE-9P-CTF by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 777-RRE-9P-CTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | R RELEASE D-SUB 9 CONT PLUG TIN PL HSNG Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 777-RRE-9P-CTF
777-RRE-9P-CTF CAD Models
777-RRE-9P-CTF Part Data Attributes
|
777-RRE-9P-CTF
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
777-RRE-9P-CTF
Eaton Corporation
D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, #4-40, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.516 inch | |
Body Depth | 0.358 inch | |
Body Length | 1.24 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Total Number of Contacts | 9 |