-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5235
|
Newark | Pc Screw Terminal, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:1.57Mm, Terminal Plating:Tin, Connector Mounting:Pcb Mount, Connector Type:Terminal Block, Pcb, Contact Material:Brass Rohs Compliant: Yes |Keystone 7775 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.4340 | Buy Now |
DISTI #
36-7775-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3065 / $0.6500 | Buy Now |
DISTI #
534-7775
|
Mouser Electronics | Terminals 6-32X1/4 SCREW TERM RoHS: Compliant | 812 |
|
$0.3060 / $0.6500 | Buy Now |
DISTI #
71280149
|
RS | LOW VERTICAL PC SCREW TERMINAL W/CAPTIVATED SCREW | Keystone Electronics 7775 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.6440 | RFQ |
|
Future Electronics | Low Profile Screw Terminal 6-32 x 6.35 mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4300 / $0.4550 | Buy Now |
|
Bisco Industries | 789 |
|
Buy Now | ||
DISTI #
66757125
|
Verical | PC Screw Terminal 14-22AWG Brass 7.87mm Matte Tin RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 500 |
|
$0.7474 / $1.0688 | Buy Now |
DISTI #
66763232
|
Verical | PC Screw Terminal 14-22AWG Brass 7.87mm Matte Tin RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 288 |
|
$0.7708 / $1.0688 | Buy Now |
|
Quest Components | 70 |
|
$0.5320 / $1.0640 | Buy Now | |
DISTI #
KEYS7775
|
TME | Terminal: screw terminal, low profile, THT,screw terminal, 7x5mm Min Qty: 1 | 560 |
|
$0.3940 / $0.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7775
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7775
Keystone Electronics Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |