-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8933
|
Newark | Pcb Terminal, 1.85Mm, Brass, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:1.85Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Keystone 7780 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$0.2710 / $0.5300 | Buy Now |
DISTI #
36-7780-ND
|
DigiKey | TERM SCREW 6-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3535 In Stock |
|
$0.2376 / $0.5100 | Buy Now |
DISTI #
534-7780
|
Mouser Electronics | Terminals SNAPIN SCRW TERMINAL RoHS: Compliant | 929 |
|
$0.2370 / $0.5100 | Buy Now |
DISTI #
70182416
|
RS | Screw Terminal, Snap-In, Vertical, 15 A, 6-32 Thread, w/o Screw, Brass/Nickel | Keystone Electronics 7780 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3570 / $0.5100 | RFQ |
|
Future Electronics | Thick Brass Matte Tin Plated Snap In PC Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 500 Container: Bulk | 12Bulk |
|
$0.4600 / $0.4850 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
KEY7780
|
Heilind Electronics | SNAP-IN VERTICAL PC SCREW TERMINAL | Americas - 61739 in Stock |
|
$0.4317 | Buy Now |
DISTI #
2313095
|
Jameco Electronics | Screw Terminal 4 Pin Power Tap 6-32 Through Hole Min Qty: 10 Container: Each | 888 |
|
$0.0800 / $0.1300 | Buy Now |
DISTI #
KEY7780
|
Interstate Connecting Components | SNAP-IN VERTICAL PC SCREW TERMINAL | 18522 |
|
$0.4317 | Buy Now |
DISTI #
000000000001148461
|
Sager | Terminals SNAPIN SCRW TERMINAL Min Qty: 500 | 0 |
|
$0.2274 / $0.4317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7780
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7780
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | BRASS | |
Rated Current | 15 A | |
Terminal and Terminal Block Type | POWER TERMINAL |