Part Details for 77807WS 0101000 by Belden Inc
Overview of 77807WS 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77807WS 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0221
|
Newark | Shld Flex Cable, 7Cond, 18Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.85Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black Rohs Compliant: Yes |Belden 77807WS 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$8,394.1200 / $9,043.6700 | Buy Now |
DISTI #
BEL3040-1000-ND
|
DigiKey | CABLE 7COND 18AWG BLK SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.6613 | Buy Now |
DISTI #
566-77807WS-1000-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 105/38 7C SHLD 1000FT SPOOL BLACK RoHS: Compliant | 0 |
|
$6.7100 | Order Now |
DISTI #
71076545
|
RS | MachFlex Continuous 600V, 18 AWG 7 Cond Shielded | Belden 77807WS 0101000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.2600 / $8.9800 | RFQ |