-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6192
|
Newark | Screw Terminal Rohs Compliant: Yes |Keystone 7781 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.3150 | Buy Now |
DISTI #
36-7781-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB RA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
33321 In Stock |
|
$0.2282 / $0.5000 | Buy Now |
DISTI #
534-7781
|
Mouser Electronics | Terminals PC 15A HORZ NO-SCREW RoHS: Compliant | 3648 |
|
$0.2040 / $0.5000 | Buy Now |
DISTI #
E02:0323_03391012
|
Arrow Electronics | Screw Terminal 14-22AWG Brass 8.33mm Tin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2329 | Europe - 79 |
|
$0.2453 / $0.4332 | Buy Now |
DISTI #
70313559
|
RS | SCREW TERMINAL-LESS SCREW | Keystone Electronics 7781 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2210 / $0.2700 | RFQ |
|
Future Electronics | 0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 20021Bulk |
|
$0.4400 / $0.5250 | Buy Now |
|
Bisco Industries | 266 |
|
Buy Now | ||
DISTI #
KEY7781
|
Heilind Electronics | SCREW TERMINAL-LESS SCREW | Americas - 9082 in Stock |
|
$0.4122 | Buy Now |
DISTI #
70393722
|
Verical | Screw Terminal 14-22AWG Brass 8.33mm Tin Min Qty: 500 Package Multiple: 500 Date Code: 2312 | Americas - 13000 |
|
$0.5757 / $0.7179 | Buy Now |
DISTI #
53832923
|
Verical | Screw Terminal 14-22AWG Brass 8.33mm Tin Min Qty: 61 Package Multiple: 1 | Americas - 258 |
|
$0.9567 / $1.3813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7781
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7781
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |