-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8934
|
Newark | Screw Terminal Rohs Compliant: Yes |Keystone 7782 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2890 | Buy Now |
DISTI #
36-7782-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4786 In Stock |
|
$0.2166 / $0.4600 | Buy Now |
DISTI #
534-7782
|
Mouser Electronics | Terminals PC MOUNT TERM RoHS: Compliant | 1319 |
|
$0.2160 / $0.4600 | Buy Now |
DISTI #
70246729
|
RS | Screw Terminal, THM, Vertical, 15 A, 6-32 Thread, w/o Screw, Brass/Nickel | Keystone Electronics 7782 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3190 / $0.4550 | RFQ |
|
Future Electronics | PC Screw Terminal 0.32 Thick Brass Matte Tin Plate RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 711Bulk |
|
$0.3150 / $0.3750 | Buy Now |
DISTI #
KEY7782
|
Heilind Electronics | Americas - 6567 in Stock |
|
$0.3443 | Buy Now | |
DISTI #
KEY7782
|
Interstate Connecting Components | 1970 |
|
$0.3443 | Buy Now | |
DISTI #
BAT4375
|
Rutronik | PC-SCREW TERMINAL W/O SCREW RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3168 / $0.3553 | Buy Now |
DISTI #
000000000001198192
|
Sager | Terminals PC MOUNT TERM Min Qty: 500 | 0 |
|
$0.2074 / $0.3443 | Buy Now |
|
New Advantage Corporation | PC Screw Terminal 0.32 Thick Brass Matte Tin Plate RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4000 / $0.4286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7782
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7782
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |