Part Details for 7785 by Keystone Electronics Corp
Overview of 7785 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8937
|
Newark | Scrw Terminal (Low Profile) Rohs Compliant: Yes |Keystone 7785 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.3970 | Buy Now |
DISTI #
36-7785-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3833 In Stock |
|
$0.2253 / $0.4800 | Buy Now |
DISTI #
534-7785
|
Mouser Electronics | Terminals SCRW TERMINAL LOW PROFILE RoHS: Compliant | 521 |
|
$0.2150 / $0.4800 | Buy Now |
DISTI #
71280165
|
RS | LOW VERTICAL PC SCREW TERMINAL | Keystone Electronics 7785 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2060 / $0.2570 | RFQ |
|
Future Electronics | 0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4400 / $0.5250 | Buy Now |
DISTI #
KEY7785
|
Heilind Electronics | LOW VERTICAL PC SCREW TERMINAL | Americas - 300 in Stock |
|
$0.4122 | Buy Now |
DISTI #
KEY7785
|
Interstate Connecting Components | LOW VERTICAL PC SCREW TERMINAL | 100 |
|
$0.4122 | Buy Now |
DISTI #
BAT6334
|
Rutronik | LP PC-SCREW TERMINAL SNAP-IN RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3274 / $0.3671 | Buy Now |
DISTI #
000000000002115850
|
Sager | Terminals SCRW TERMINAL LOW PROFILE Min Qty: 500 | 0 |
|
$0.2156 / $0.4122 | Buy Now |
|
Perfect Parts Corporation | 2613 |
|
RFQ |
Part Details for 7785
7785 CAD Models
7785 Part Data Attributes
|
7785
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7785
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |