-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8938
|
Newark | 30 Amp Screw Terminal Rohs Compliant: Yes |Keystone 7786 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3840 | Buy Now |
DISTI #
36-7786-ND
|
DigiKey | TERM SCREW 6-32 6 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4314 In Stock |
|
$0.2878 / $0.6100 | Buy Now |
DISTI #
534-7786
|
Mouser Electronics | Terminals 30 AMP SCRW TERMINAL RoHS: Compliant | 12211 |
|
$0.2870 / $0.5600 | Buy Now |
DISTI #
E02:0323_01937922
|
Arrow Electronics | PC Screw Terminal 14-22AWG Brass 12.88mm Matte Tin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 42 |
|
$0.2979 / $0.4181 | Buy Now |
DISTI #
71280166
|
RS | Terminal Block Connector 30 AMP SCREW TERMINAL | Keystone Electronics 7786 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 173 |
|
$0.3890 / $0.5800 | Buy Now |
|
Future Electronics | 0.032 (.81) Thick Brass Tin Plate Heavy Duty PC Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000Bulk |
|
$0.4800 / $0.5700 | Buy Now |
|
Bisco Industries | 2420 |
|
Buy Now | ||
DISTI #
KEY7786
|
Heilind Electronics | 30 AMP SCREW TERMINAL | Americas - 90 in Stock |
|
$0.5230 | Buy Now |
DISTI #
66763307
|
Verical | PC Screw Terminal 14-22AWG Brass 12.88mm Matte Tin Min Qty: 79 Package Multiple: 1 | Americas - 2010 |
|
$0.3300 / $1.0682 | Buy Now |
DISTI #
66757083
|
Verical | PC Screw Terminal 14-22AWG Brass 12.88mm Matte Tin Min Qty: 79 Package Multiple: 1 | Americas - 410 |
|
$0.5925 / $1.0682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7786
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7786
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |