Part Details for 7788 by Keystone Electronics Corp
Overview of 7788 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7788
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8940
|
Newark | Terminal, Pcb Screw, 1.85Mm, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:1.85Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Keystone 7788 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 717 |
|
$0.2660 / $0.5200 | Buy Now |
DISTI #
36-7788-ND
|
DigiKey | TERM SCREW M3 4 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16490 In Stock |
|
$0.2296 / $0.5100 | Buy Now |
DISTI #
534-7788
|
Mouser Electronics | Terminals PC METRIC SCRW TERM RoHS: Compliant | 739 |
|
$0.2160 / $0.5000 | Buy Now |
DISTI #
70799429
|
RS | Screw Terminal Snap-In PC Mount Less Screw Threaded M3 Brass/Matte Tin | Keystone Electronics 7788 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 950 |
|
$0.3430 / $0.4900 | Buy Now |
|
Future Electronics | Vertical Snap In PC Mount M3 Thread Metric Screw Terminal (No Screw Supplied) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 8735Bulk |
|
$0.1410 / $0.1700 | Buy Now |
|
Bisco Industries | 155 |
|
Buy Now | ||
DISTI #
66757152
|
Verical | Screw Terminal Brass 11.2mm Tin Min Qty: 85 Package Multiple: 1 | Americas - 155 |
|
$0.8332 | Buy Now |
DISTI #
BAT3910
|
Rutronik | PC-SCREW TERMINAL SNAP-IN RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3523 / $0.3951 | Buy Now |
DISTI #
000000000002115852
|
Sager | Terminals PC METRIC SCRW TERM Min Qty: 500 | 5689 |
|
$0.3854 / $0.4151 | Buy Now |
DISTI #
KEY7788
|
DB Roberts | METRIC SCREW TERMINAL-LESS TERMINAL | 270 |
|
$0.4317 | Buy Now |
Part Details for 7788
7788 CAD Models
7788 Part Data Attributes
|
7788
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7788
Keystone Electronics Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |