-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8941
|
Newark | Screw Terminal Rohs Compliant: Yes |Keystone 7789 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 / $0.4080 | Buy Now |
DISTI #
36-7789-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2964 In Stock |
|
$0.2345 / $0.5000 | Buy Now |
DISTI #
534-7789
|
Mouser Electronics | Terminals SCREW TERMINAL RoHS: Compliant | 618 |
|
$0.2620 / $0.5500 | Buy Now |
DISTI #
71280167
|
RS | VERTICAL EXTENDED PC MOUNT SCREW TERMINAL | Keystone Electronics 7789 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.2680 | RFQ |
|
Future Electronics | 15 A 4 Pin Solder Termination Through Hole Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 19687Bulk |
|
$0.2850 / $0.3100 | Buy Now |
|
Bisco Industries | 41 |
|
Buy Now | ||
DISTI #
73510097
|
Verical | Screw Terminal 14-22AWG Brass 7.87mm Tin Min Qty: 500 Package Multiple: 500 Date Code: 2252 | Americas - 13000 |
|
$0.3701 / $0.4615 | Buy Now |
DISTI #
000000000003917922
|
Sager | Terminals SCREW TERMINAL Min Qty: 500 | 0 |
|
$0.2245 / $0.2939 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 15500 |
|
$0.3600 / $0.3857 | Buy Now |
|
Perfect Parts Corporation | 2801 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7789
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7789
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |