Part Details for 7789030025 by Weidmüller Interface GmbH & Co. KG
Overview of 7789030025 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789030025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789030025-ND
|
DigiKey | PAC-CTLX-RV36-V0-2M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$401.4400 | Buy Now |
DISTI #
7789030025
|
Avnet Americas | Cable Assembly PVC LiYCY 2.5m 36 Position Screw Terminal Block to 36 Position Wire to Board - Bulk (Alt: 7789030025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789030025
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CTLX-RV36-V0-2M5 RoHS: Compliant | 0 |
|
$371.9400 / $401.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$357.7100 / $378.6100 | Buy Now |