Part Details for 7790A-1000-B59 by Belden Inc
Overview of 7790A-1000-B59 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7790A-1000-B59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5103
|
Newark | Bundled Coax Cable, 1000Ft, Black, Coaxial Cable Type:Rgmini, Wire Gauge:23Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc, Drop Ship:Yesrohs Compliant: Yes |Belden 7790A-1000-B59 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$9,723.0000 / $10,475.3800 | Buy Now |