Part Details for 7795-29 by Kings Electronics
Overview of 7795-29 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7795-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | Jackfield Mid Size Single Terminated Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 7795-29
7795-29 CAD Models
7795-29 Part Data Attributes
|
7795-29
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
7795-29
Kings Electronics
Audio/RCA Connector, Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |