-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9082
|
Newark | Terminal, Pcb Screw, 1.93Mm, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:1.93Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Keystone 7798 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 597 |
|
$0.2660 / $0.5100 | Buy Now |
DISTI #
36-7798-ND
|
DigiKey | TERM SCREW M4 6 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21074 In Stock |
|
$0.2878 / $0.6100 | Buy Now |
DISTI #
534-7798
|
Mouser Electronics | Terminals M4 Screw term- H.D. RoHS: Compliant | 30072 |
|
$0.2020 / $0.4900 | Buy Now |
DISTI #
70799431
|
RS | Screw Terminal Snap-In PC Mount Less Screw Threaded M4 Brass/Matte Tin | Keystone Electronics 7798 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.4300 | RFQ |
|
Future Electronics | 30 Amp Through Hole Snap-Fit PCB Metric Thread Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 166122Bulk |
|
$0.5200 / $0.6250 | Buy Now |
|
Bisco Industries | 490 |
|
Buy Now | ||
|
Ameya Holding Limited | 30 Amp Through Hole Snap-Fit PCB Metric Thread Screw Terminal | 1283 |
|
RFQ | |
DISTI #
BAT4415
|
Rutronik | PC METRIC SCREW TERMINAL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 54000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2553 / $0.2863 | Buy Now |
DISTI #
000000000003141966
|
Sager | Terminals M4 Screw term- H.D. Min Qty: 500 | 0 |
|
$0.4670 / $0.4807 | Buy Now |
DISTI #
2909400
|
element14 Asia-Pacific | TERMINAL, PCB SCREW, 1.93MM RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$0.4242 / $0.5401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7798
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7798
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |