Part Details for 77BCB-122AS by Ideal Power Inc
Overview of 77BCB-122AS by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77BCB-122AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1666328
|
element14 Asia-Pacific | CHARGER, 12.5V 2A, LEAD ACID OPTIMISER RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$29.1260 / $37.3241 | Buy Now |
DISTI #
1666328
|
Farnell | CHARGER, 12.5V 2A, LEAD ACID OPTIMISER RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$34.3214 / $47.3879 | Buy Now |