Part Details for 77DB-10-09M by Ideal Power Inc
Overview of 77DB-10-09M by Ideal Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77DB-10-09M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T8204
|
Newark | Plug In Adaptor Power Supply, Uk, 240 V, 15 W, 9 Vac, 1.1 A Rohs Compliant: Yes |Ideal Power 77DB-10-09M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$11.4300 / $16.8900 | Buy Now |
DISTI #
2112031
|
element14 Asia-Pacific | ADAPTOR, UK, 9V, 1.1A, MULTIPLG RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$8.8839 / $10.2734 | Buy Now |
DISTI #
2112031
|
Farnell | ADAPTOR, UK, 9V, 1.1A, MULTIPLG RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 6 |
|
$10.8171 / $28.4606 | Buy Now |