Part Details for 78.12.1.230.2400 by FINDER SpA
Overview of 78.12.1.230.2400 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78.12.1.230.2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0456
|
Newark | Ac/Dc Din Rail Power Supply, Switch Mode, Fixed, 110 V, 240 V, 12 W, 24 V, 500 Ma Rohs Compliant: Yes |Finder 78.12.1.230.2400 (Alternate Part Number: 8012823371436 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$47.6700 / $66.3500 | Buy Now |
DISTI #
2066-78.12.1.230.2400-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 24W Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
78.12.1.230.2400
|
TME | Power supply: switched-mode, 12W, 24VDC, 500mA, 100÷265VAC, IP20 Min Qty: 1 | 0 |
|
$40.4200 / $52.1100 | RFQ |
DISTI #
2313956
|
element14 Asia-Pacific | POWER SUPPLY,SWITCH MODE, 0.5A, 24V, 12W RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$50.7803 / $54.1456 | Buy Now |
DISTI #
2313956
|
Farnell | POWER SUPPLY,SWITCH MODE, 0.5A, 24V, 12W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 31 |
|
$59.0478 / $65.6100 | Buy Now |
Part Details for 78.12.1.230.2400
78.12.1.230.2400 CAD Models
78.12.1.230.2400 Part Data Attributes
|
78.12.1.230.2400
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
78.12.1.230.2400
FINDER SpA
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATE WITH 140VDC TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA, EAC | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Length | 84 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.63 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 88.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s | |
Width | 17.5 mm |