Part Details for 7800813 (ALTERNATE: 7800813) by RS Pro
Overview of 7800813 (ALTERNATE: 7800813) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7800813 (ALTERNATE: 7800813)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70790276
|
RS | IP66 Red Cbl Mt Male 3P+N+E Straight Ind Pwr Plug 32A 346 - 415 V | RS PRO 7800813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5100 / $43.9400 | RFQ |