Part Details for 7805 0101000 by Belden Inc
Overview of 7805 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7805 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C2163
|
Newark | Coaxial Cable, Rg-174, 1000Ft, Black, Coaxial Cable Type:Rg174, Wire Gauge:25Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 7805 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 18000 |
|
$1,261.0100 / $1,358.5900 | Buy Now |
DISTI #
BEL29014-ND
|
DigiKey | RF100 WIRELESS 50 OHM COAX PVC Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1296 | Buy Now |
DISTI #
566-7805-1000
|
Mouser Electronics | Coaxial Cables 25AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,238.3500 | Order Now |
DISTI #
70004518
|
RS | Coaxial Cable, RG174/U,25 AWG, BC, Solid, Braid Shld, TC, PE Ins, Blk, PVC jkt,50 Ohms | Belden 7805 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,212.9700 | RFQ |