-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R2668
|
Newark | Terminal, Pcb Screw, 2.57Mm, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:2.57Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Keystone 7807 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4410 / $0.5030 | Buy Now |
DISTI #
36-7807-ND
|
DigiKey | TERM SCREW M5 6 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
53913 In Stock |
|
$0.3815 / $0.7900 | Buy Now |
DISTI #
534-7807
|
Mouser Electronics | Terminals M5 Screw term- H.D. RoHS: Compliant | 37564 |
|
$0.3620 / $0.7400 | Buy Now |
DISTI #
70799432
|
RS | Screw Terminal, Snap-In PC Mount, Less Screw, Threaded M5, Brass/Matte Tin | Keystone Electronics 7807 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3730 / $0.4660 | RFQ |
|
Future Electronics | Snap In PC Mount 1.14 Brass / Matte Tin Plate Metric Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4375Bulk |
|
$0.5750 / $0.6900 | Buy Now |
DISTI #
BAT4500
|
Rutronik | PC METERING SCREW TERMINAL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5810 / $0.6516 | Buy Now |
DISTI #
000000000003917928
|
Sager | Terminals M5 Screw term- H.D. Min Qty: 500 | 6573 |
|
$0.4926 / $0.5071 | Buy Now |
DISTI #
2909401
|
element14 Asia-Pacific | TERMINAL, PCB SCREW, 2.57MM RoHS: Compliant Min Qty: 1 Container: Each | 267 |
|
$0.6957 / $0.9834 | Buy Now |
DISTI #
2909401
|
Farnell | TERMINAL, PCB SCREW, 2.57MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 267 |
|
$0.6143 / $0.9901 | Buy Now |
|
New Advantage Corporation | Snap In PC Mount 1.14 Brass / Matte Tin Plate Metric Screw Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 103500 |
|
$0.7267 / $0.7786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7807
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7807
Keystone Electronics Corp
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |