-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R2696
|
Newark | Terminal, Pcb Screw, 2.57Mm, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:2.57Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Keystone 7808 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$0.7330 / $1.3500 | Buy Now |
DISTI #
36-7808-ND
|
DigiKey | TERM SCREW M5 6 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5788 In Stock |
|
$0.6520 / $1.3000 | Buy Now |
DISTI #
534-7808
|
Mouser Electronics | Terminals M5 Screw term- H.D. RoHS: Compliant | 40544 |
|
$0.6210 / $1.3000 | Buy Now |
DISTI #
70182414
|
RS | Screw Terminal, Snap-In, Vertical, 30 A, M5 Thread, Unassembled, Brass/Nickel | Keystone Electronics 7808 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $1.3000 | RFQ |
|
Future Electronics | 6 Pin 30 A M5 Snap-Fit Through Hole Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9500 | Buy Now |
DISTI #
KEYS7808
|
TME | Terminal: screw terminal, THT,screw terminal, silver, Thread: M5 Min Qty: 1 | 137 |
|
$0.9600 / $1.3700 | Buy Now |
DISTI #
000000000003917929
|
Sager | Terminals M5 Screw term- H.D. Min Qty: 500 | 0 |
|
$0.6455 / $0.9112 | Buy Now |
DISTI #
2909402
|
element14 Asia-Pacific | TERMINAL, PCB SCREW, 2.57MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1522 / $1.6146 | Buy Now |
DISTI #
2909402
|
Farnell | TERMINAL, PCB SCREW, 2.57MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.0009 / $1.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7808
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7808
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |