Part Details for 78112 SL005 by Alpha Wire
Overview of 78112 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78112 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9372
|
Newark | Ecogen Ecocable Mini Shielded Cable, 2 Conductor, 26 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.154Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78112 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$294.5300 / $297.5400 | Buy Now |
DISTI #
78112SL005-ND
|
DigiKey | CABLE 2CON 26AWG SLATE SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
64 In Stock |
|
$186.7830 / $222.8500 | Buy Now |
DISTI #
602-78112-100-09
|
Mouser Electronics | Multi-Conductor Cables 26AWG 2C SHIELD 100FT SPOOL SLATE RoHS: Compliant | 17 |
|
$186.7800 / $222.8400 | Buy Now |
DISTI #
70417405
|
RS | Multiconductor Cable, 2C, 26 AWG, Stranded, Foil, 100ft., EcoCable Mini Series | Alpha Wire 78112 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$205.0200 / $222.8500 | RFQ |
DISTI #
78112-SL005
|
TME | Wire, EcoCable Mini, 2x26AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 2 |
|
$137.3100 | Buy Now |
Part Details for 78112 SL005
78112 SL005 CAD Models
78112 SL005 Part Data Attributes:
|
78112 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78112 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |