Part Details for 78124 SL001 by Alpha Wire
Overview of 78124 SL001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78124 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1263
|
Newark | Ecogen Ecocable Mini Shielded Cable, 4 Conductor, 24 Awg, 1000 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.241Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305Mrohs Compliant: Yes |Alpha Wire 78124 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,705.3800 | Buy Now |
DISTI #
78124SL001-1000-ND
|
DigiKey | CABLE 4COND 24AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool |
1000 In Stock |
|
$1.5361 | Buy Now |
DISTI #
602-78124-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4C FOIL 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,536.0600 | Order Now |
DISTI #
71670566
|
RS | EcoCable Mini, 78124 SLATE 1000 FT 24AWG 4C 300V FOIL MPPE | Alpha Wire 78124 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$1,536.0600 | RFQ |
DISTI #
78124-SL001
|
TME | Wire, EcoCable Mini, 4x24AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 1 |
|
$1,129.4200 | Buy Now |
DISTI #
2678841
|
Farnell | SHLD FLEX CABLE, 4COND, 24AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 2 |
|
$1,155.8293 | Buy Now |
Part Details for 78124 SL001
78124 SL001 CAD Models
78124 SL001 Part Data Attributes
|
78124 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78124 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |