Part Details for 78143 SL005 by Alpha Wire
Overview of 78143 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78143 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1298
|
Newark | Ecogen Ecocable Mini Shielded Cable, 3 Conductor, 20 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.616Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78143 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$414.7800 | Buy Now |
DISTI #
78143SL005-ND
|
DigiKey | CABLE 3CON 20AWG SLATE SHLD Min Qty: 100 Lead time: 8 Weeks Container: Spool |
500 In Stock |
|
$3.2839 | Buy Now |
DISTI #
602-78143-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C SHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$330.2300 / $369.5700 | Order Now |
DISTI #
70417404
|
RS | Multiconductor Cable, 3C, 20AWG, Stranded, Foil, 100ft., EcoCable Mini Series | Alpha Wire 78143 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$342.0100 / $363.8400 | RFQ |
DISTI #
78143-SL005
|
TME | Wire, EcoCable Mini, 3x20AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 3 |
|
$241.4400 | Buy Now |
Part Details for 78143 SL005
78143 SL005 CAD Models
78143 SL005 Part Data Attributes
|
78143 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78143 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |