Part Details for 78150 SL001 by Alpha Wire
Overview of 78150 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78150 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1309
|
Newark | Ecogen Ecocable Mini Shielded Cable, 10 Conductor, 20Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.616Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78150 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,949.2700 | Buy Now |
DISTI #
78150SL001-ND
|
DigiKey | CABLE 10COND 20AWG SHLD Min Qty: 1000 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4579 | Buy Now |
DISTI #
602-78150-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 10C FOIL 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$4,459.9600 | Order Now |
DISTI #
71670597
|
RS | EcoCable Mini, 78150 SLATE 1000FT 20AWG 10C 300V FOIL MPPE | Alpha Wire 78150 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$5,431.3800 / $5,542.2400 | RFQ |
DISTI #
2678860
|
Farnell | SHLD FLEX CABLE, 10COND, 20AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3,599.3240 | Buy Now |
Part Details for 78150 SL001
78150 SL001 CAD Models
78150 SL001 Part Data Attributes:
|
78150 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78150 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |