Part Details for 781801 YL005 by Alpha Wire
Overview of 781801 YL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 781801 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4781
|
Newark | Hook-Up Wire, 0.82Mm2, 30M, Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 781801 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$27.5300 / $42.0800 | Buy Now |
DISTI #
A781801Y-100-ND
|
DigiKey | HOOK-UP SOLID 18AWG YELLOW 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$26.5343 / $38.6000 | Buy Now |
DISTI #
602-781801-100-05
|
Mouser Electronics | Hook-up Wire 781801 YELLOW 100 FT RoHS: Compliant | 7 |
|
$26.3700 / $35.6600 | Buy Now |
DISTI #
71186144
|
RS | Hook-Up Wire, 18 AWG, Solid Conductor, 600V, Yellow | Alpha Wire 781801 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$34.1000 / $40.1200 | RFQ |
Part Details for 781801 YL005
781801 YL005 CAD Models
781801 YL005 Part Data Attributes:
|
781801 YL005
Alpha Wire
Buy Now
|
Compare Parts:
781801 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |