Part Details for 78207-762THLF by Amphenol FCi
Overview of 78207-762THLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78207-762THLF
78207-762THLF CAD Models
78207-762THLF Part Data Attributes
|
78207-762THLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78207-762THLF
Amphenol FCi
Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78207-762THLF
This table gives cross-reference parts and alternative options found for 78207-762THLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78207-762THLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71725-462H | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78207-762THLF vs 71725-462H |
442-10-2-62591000 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 78207-762THLF vs 442-10-2-62591000 |
68697-762HLF | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 78207-762THLF vs 68697-762HLF |
10119109-762026LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78207-762THLF vs 10119109-762026LF |
8-146261-1 | CONNECTOR, 62 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 78207-762THLF vs 8-146261-1 |
78299-3062 | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78207-762THLF vs 78299-3062 |
68690-562 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78207-762THLF vs 68690-562 |
86831-662 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78207-762THLF vs 86831-662 |
87457-331 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78207-762THLF vs 87457-331 |
008218062736005 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | 78207-762THLF vs 008218062736005 |