Part Details for 78208-312HLF by Amphenol Communications Solutions
Overview of 78208-312HLF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78208-312HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ5549
|
Newark | Friction Latch Header Sr-R/A / |Amphenol Communications Solutions 78208-312HLF Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.8400 | Buy Now |
DISTI #
78208-312HLF-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5447 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $2.8800 | Buy Now |
Part Details for 78208-312HLF
78208-312HLF CAD Models
78208-312HLF Part Data Attributes
|
78208-312HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78208-312HLF
Amphenol Communications Solutions
PV®Wire-to-Board Connector System, 2 Wall Shrouded Right Angle Header - Through Hole - Single row - 12 Positions -2.54mm (0.100in)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.386 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |