Part Details for 7820G0111-9 by TE Connectivity
Overview of 7820G0111-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7820G0111-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4922
|
Newark | 7820G0111-9 |Raychem Te Connectivity 7820G0111-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.9800 | Buy Now |
DISTI #
7820G0111-9-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 2500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2311 | Buy Now |
DISTI #
144278-000
|
Avnet Americas | Twin Wire Cable - Cable Rools/Shrink Tubing (Alt: 144278-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9402 / $5.5777 | Buy Now |
|
Onlinecomponents.com | 7820G0111-9 RoHS: Compliant | 0 |
|
$5.1000 / $14.3400 | Buy Now |
DISTI #
144278-000
|
Avnet Americas | Twin Wire Cable - Cable Rools/Shrink Tubing (Alt: 144278-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9402 / $5.5777 | Buy Now |
DISTI #
RYC7820G0111-9
|
Interstate Connecting Components | 7820G0111-9 | 0 |
|
Buy Now | |
DISTI #
000000000001127442
|
Sager | TE Connectivity 7820G0111-9 Min Qty: 1 | 0 |
|
$5.5800 / $6.9700 | Buy Now |
|
Master Electronics | 7820G0111-9 RoHS: Compliant | 0 |
|
$5.1000 / $14.3400 | Buy Now |
Part Details for 7820G0111-9
7820G0111-9 CAD Models
7820G0111-9 Part Data Attributes:
|
7820G0111-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7820G0111-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 4.394 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | PVF2 | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.031 Ω | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |