Part Details for 78243 SL005 by Alpha Wire
Overview of 78243 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78243 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1407
|
Newark | Ecogen Ecocable Mini Shielded Cable, 3Pair, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.382Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78243 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$757.6900 | Buy Now |
DISTI #
78243SL005-100-ND
|
DigiKey | MULTI-PAIR 6CON 22AWG SLATE 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
2 In Stock |
|
$599.8700 / $624.4800 | Buy Now |
DISTI #
602-78243-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3PR SHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$599.8700 / $624.3200 | Order Now |
DISTI #
70417443
|
RS | Multiconductor Cable, 3 Pairs, 22 AWG, 100ft., EcoCable Mini Series | Alpha Wire 78243 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$836.5200 / $880.5700 | RFQ |
DISTI #
78243-SL005
|
TME | Wire, EcoCable Mini, 3x2x22AWG, MPPE, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$441.0600 / $567.0700 | RFQ |
Part Details for 78243 SL005
78243 SL005 CAD Models
78243 SL005 Part Data Attributes:
|
78243 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78243 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |