Part Details for 7824B by Blue Sea Systems
Overview of 7824B by Blue Sea Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7824B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71661135
|
RS | Cover Sure Eject 120Vac 15A/20A Blue (Flm- 5) | Blue Sea Systems 7824B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6800 | RFQ |
DISTI #
78015B
|
Waytek, Inc. | Cover Sure Eject 120VAC 15A/20A Blue **BULK** Disc Way No Repl Min Qty: 1 Package Multiple: 5 Lead time: 25 Weeks, 0 Days | 1 |
|
$24.2700 / $33.8500 | Buy Now |