Part Details for 78253/35JC-R by Murata Manufacturing Co Ltd
Overview of 78253/35JC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 78253/35JC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6655
|
Newark | Smps Transformer, Toroidal, 0.1A, Smt Rohs Compliant: Yes |Murata 78253/35JC-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 602 |
|
$2.4300 | Buy Now |
DISTI #
78253/35JC-R
|
Avnet Americas | Pulse Transformer 1:2.27 1500Vdc 1Ohm Prim. DCR 50pF 49V/us Surface Mount - Tape and Reel (Alt: 78253/35JC-R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8472 | Buy Now |
DISTI #
580-78253/35JC-R
|
Mouser Electronics | Power Transformers RoHS: Compliant | 232 |
|
$2.2500 | Buy Now |
DISTI #
78253/35JC-R
|
Avnet Americas | Pulse Transformer 1:2.27 1500Vdc 1Ohm Prim. DCR 50pF 49V/us Surface Mount - Tape and Reel (Alt: 78253/35JC-R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8472 | Buy Now |
DISTI #
78253/35JC-R
|
Avnet Abacus | Pulse Transformer 1:2.27 1500Vdc 1Ohm Prim. DCR 50pF 49V/us Surface Mount (Alt: 78253/35JC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now | |
DISTI #
3760561
|
element14 Asia-Pacific | SMPS TRANSFORMER, TOROIDAL, 0.1A, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 602 |
|
$2.0943 | Buy Now |
DISTI #
3760561RL
|
element14 Asia-Pacific | SMPS TRANSFORMER, TOROIDAL, 0.1A, SMT RoHS: Compliant Min Qty: 1 Container: Reel | 602 |
|
$2.0943 | Buy Now |
Part Details for 78253/35JC-R
78253/35JC-R CAD Models
78253/35JC-R Part Data Attributes:
|
78253/35JC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78253/35JC-R
Murata Manufacturing Co Ltd
SMPS Transformer, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Height | 6.35 mm | |
Input Voltage-Max | 3.3 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, 15 INCH | |
Power Rating | 0.5 W | |
Primary Inductance | 270 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |