Part Details for 78279224401 by Wurth Elektronik
Overview of 78279224401 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 78279224401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8260
|
Newark | Ferrite Bead, 400 Ohm, 4.5A, 2220 Rohs Compliant: Yes |Wurth Elektronik 78279224401 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8400 / $0.9470 | Buy Now |
DISTI #
732-78279224401CT-ND
|
DigiKey | FERRITE BEAD 400 OHM 2220 1LN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1191 In Stock |
|
$0.7300 / $0.9000 | Buy Now |
DISTI #
710-78279224401
|
Mouser Electronics | Ferrite Beads WE-MPSA EMI 400Ohms 4.5A 20mOhms AEC-Q200 RoHS: Compliant | 2779 |
|
$0.7300 / $0.9100 | Buy Now |
Part Details for 78279224401
78279224401 CAD Models
78279224401 Part Data Attributes
|
78279224401
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78279224401
Wurth Elektronik
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3.2 mm | |
Length | 5.59 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 4.5 A | |
Screening Level | AEC-Q200 | |
Width | 5.08 mm |
Alternate Parts for 78279224401
This table gives cross-reference parts and alternative options found for 78279224401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78279224401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00321611221Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | 78279224401 vs ABUP00321611221Y00 |
BBUP00321611151Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | 78279224401 vs BBUP00321611151Y00 |
BBUP00321611221Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 78279224401 vs BBUP00321611221Y00 |
ABUP00321611181Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | 78279224401 vs ABUP00321611181Y00 |
ABUP00321611181Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), | Pulse Electronics Corporation | 78279224401 vs ABUP00321611181Y00 |
UPB201212T-800Y-N | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | 78279224401 vs UPB201212T-800Y-N |
BBUP00321611151Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 78279224401 vs BBUP00321611151Y00 |
BBUP00321611181Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | 78279224401 vs BBUP00321611181Y00 |