-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8262
|
Newark | Ferrite Bead, 100 Ohm, 10A, 3312 Rohs Compliant: Yes |Wurth Elektronik 78279225101 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1641 |
|
$1.1300 / $1.2700 | Buy Now |
DISTI #
732-78279225101CT-ND
|
DigiKey | FERRITE BEAD 100 OHM 3312 1LN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2832 In Stock |
|
$0.9830 / $1.2200 | Buy Now |
DISTI #
710-78279225101
|
Mouser Electronics | Ferrite Beads WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 RoHS: Compliant | 1834 |
|
$1.0000 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78279225101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78279225101
Wurth Elektronik
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.28 mm | |
Length | 8.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 10 A | |
Screening Level | AEC-Q200 | |
Width | 3.05 mm |