-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Solder Terminal, Slot Type Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7002
|
Newark | Switch - 6Mm Pth Rotary /Tube Packaging Rohs Compliant: Yes |Bourns 7829H-1-023LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.1500 | Buy Now |
DISTI #
7829H-1-023LF-ND
|
DigiKey | SWITCH ROTARY DIP SPDT 0.1A 16V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
115 In Stock |
|
$0.8045 / $1.5500 | Buy Now |
DISTI #
7829H-1-023LF
|
Avnet Americas | Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube - Rail/Tube (Alt: 7829H-1-023LF) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7375 / $0.8378 | Buy Now |
DISTI #
652-7829H-1-023LF
|
Mouser Electronics | Rotary Switches RTRY SWITCH 2KCYCLE 6MM SEALED SPDT RoHS: Compliant | 408 |
|
$0.7710 / $1.5500 | Buy Now |
DISTI #
73791824
|
RS | SWITCH - 6MM PTH ROTARY, TUBE, TUBE, Packaging | Bourns 7829H-1-023LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 | RFQ |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube RoHS: Compliant | 0 |
|
$0.7620 / $0.9380 | Buy Now |
DISTI #
7829H-1-023LF
|
Avnet Americas | Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube - Rail/Tube (Alt: 7829H-1-023LF) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7375 / $0.8378 | Buy Now |
|
Master Electronics | Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube RoHS: Compliant | 0 |
|
$0.7620 / $0.9380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7829H-1-023LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7829H-1-023LF
Bourns Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Solder Terminal, Slot Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Type | SLOT TYPE | |
Body Height | 3.94 mm | |
Body Length or Diameter | 6.35 mm | |
Contact (AC) Max Rating R Load | .1A@16VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |