Part Details for 782XBXC-240A (ALTERNATE: P827143E) by Schneider Electric Relays
Overview of 782XBXC-240A (ALTERNATE: P827143E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782XBXC-240A (ALTERNATE: P827143E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185125
|
RS | Relay General Purpose DPDT 15A 120AC 300V Plug-in, 782 Power Series | Schneider Electric/Legacy Relays 782XBXC-240A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 80 |
|
$8.8900 / $11.1100 | Buy Now |