Part Details for 782XBXC-24A (ALTERNATE: P827145E) by Schneider Electric Relays
Overview of 782XBXC-24A (ALTERNATE: P827145E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782XBXC-24A (ALTERNATE: P827145E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185123
|
RS | Relay General Purpose DPDT 15A 24 VAC 300V Plug-in,782 Power Series | Schneider Electric/Legacy Relays 782XBXC-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$19.9500 / $24.9400 | Buy Now |