Part Details for 782XBXM4L-120A (ALTERNATE: C827002) by Schneider Electric Relays
Overview of 782XBXM4L-120A (ALTERNATE: C827002) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782XBXM4L-120A (ALTERNATE: C827002)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185042
|
RS | Power Relay, DPDT, 15A, Ctrl-V 120VAC, Vol-Rtg 300VAC, QC Tabs, 782 Power Series | Schneider Electric/Legacy Relays 782XBXM4L-120A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6800 / $20.8500 | RFQ |