Part Details for 782XBXM4L-120A by Schneider Electric Relays
Overview of 782XBXM4L-120A by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782XBXM4L-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 4.43KOhm 15A DPDT (27.9x21x46.5)mm Socket Power Relay RoHS: Compliant |
480 On Order |
|
$12.0000 / $16.2300 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 4.43KOhm 15A DPDT (27.9x21x46.5)mm Socket Power Relay RoHS: Compliant |
480 On Order |
|
$12.0000 / $16.2300 | Buy Now |