-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7786
|
Newark | Impact Pwr 4Pr Rahdr Hdn Pf.76Aulf 8Ckt |Molex 78349-2021 Min Qty: 272 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 | Buy Now |
DISTI #
0783492021
|
Avnet Americas | Impact Pwr 4Pr RAHdr HDn PF.76AuLF 8Ckt - Trays (Alt: 0783492021) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-78349-2021
|
Mouser Electronics | High Speed / Modular Connectors Impact Pwr 4Pr RAHdr HDn PF.76AuLF 8Ckt RoHS: Compliant | 0 |
|
$12.7900 / $12.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9500 / $12.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78349-2021
Molex
Buy Now
Datasheet
|
Compare Parts:
78349-2021
Molex
Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.659 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 84.512 N | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5282 N |
This table gives cross-reference parts and alternative options found for 78349-2021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78349-2021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53727-0810 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 78349-2021 vs 53727-0810 |
78347-2021 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 78349-2021 vs 78347-2021 |
213882-1 | CONNECTOR, 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 78349-2021 vs 213882-1 |
43045-0803 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 78349-2021 vs 43045-0803 |
213882-1 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 78349-2021 vs 213882-1 |
44914-0801 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 78349-2021 vs 44914-0801 |
43810-0278 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 78349-2021 vs 43810-0278 |
MPT-08-6.30-03-L-V-LC | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 78349-2021 vs MPT-08-6.30-03-L-V-LC |
75341-5555 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 78349-2021 vs 75341-5555 |
IPL1-104-02-S-D-K | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Samtec Inc | 78349-2021 vs IPL1-104-02-S-D-K |