-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7789
|
Newark | Impact Pwr 4Pr Ra Rcpt Lhdn .76Aulf 4Ckt |Molex 78350-1001 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 | Buy Now |
DISTI #
0783501001
|
Avnet Americas | IMPACT PWR 4PR RA RCPT LHDN .76AULF 4CKT - Trays (Alt: 0783501001) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.3175 / $9.8194 | Buy Now |
DISTI #
538-78350-1001
|
Mouser Electronics | High Speed / Modular Connectors IMPCT PWR4PR RA RCPT LHDN .76AULF 4CKT RoHS: Compliant | 302 |
|
$7.7500 / $9.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
320 Partner Stock |
|
$6.7300 / $8.3200 | Buy Now |
DISTI #
0783501001
|
Avnet Americas | IMPACT PWR 4PR RA RCPT LHDN .76AULF 4CKT - Trays (Alt: 0783501001) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.3175 / $9.8194 | Buy Now |
DISTI #
0783501001
|
Avnet Americas | IMPACT PWR 4PR RA RCPT LHDN .76AULF 4CKT - Trays (Alt: 0783501001) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.3175 / $9.8194 | Buy Now |
DISTI #
0783501001
|
Avnet Asia | IMPACT PWR 4PR RA RCPT LHDN .76AULF 4CKT (Alt: 0783501001) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
320 Partner Stock |
|
$6.7300 / $8.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78350-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
78350-1001
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.771 inch | |
Body Depth | 1.206 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |