Part Details for 78355 SL005 by Alpha Wire
Overview of 78355 SL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78355 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1511
|
Newark | Ecogen Ecocable Mini Shielded Cable, 15 Conductor, 20 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.616Mm², Reel Length (Imperial):100Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78355 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,467.4400 | Buy Now |
DISTI #
78355SL005-100-ND
|
DigiKey | CABLE 15COND 20AWG SHLD 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
3 In Stock |
|
$1,161.7900 | Buy Now |
DISTI #
602-78355-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 15C FOIL/BRAID 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,161.7900 | Order Now |
DISTI #
71670780
|
RS | EcoCable Mini, 78355 SLATE 100FT 20AWG 15C 300V FOIL/BRAID MPPE | Alpha Wire 78355 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$1,609.6400 | RFQ |
DISTI #
78355-SL005
|
TME | Wire, EcoCable Mini, 15x20AWG, MPPE, dark grey, 300V, halogen free Min Qty: 1 | 1 |
|
$854.1700 / $1,098.2200 | Buy Now |
DISTI #
2945837
|
Farnell | SHLD FLEX CABLE, 15COND, 0.616MM2, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$872.9065 | Buy Now |
Part Details for 78355 SL005
78355 SL005 CAD Models
78355 SL005 Part Data Attributes
|
78355 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78355 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |