Part Details for 78437613521022 by Wurth Elektronik
Overview of 78437613521022 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78437613521022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-78437613521022-ND
|
DigiKey | THT HIGH CURRENT INDUCTOR 3521, Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3500 / $15.3600 | Buy Now |
DISTI #
710-78437613521022
|
Mouser Electronics | Power Inductors - SMD WE-HCFAT 2.2 uH 75 A 0.39 mOhms RoHS: Compliant | 0 |
|
$10.3500 / $15.3600 | Order Now |