Part Details for 784383560033HT by Wurth Elektronik
Overview of 784383560033HT by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 784383560033HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9425
|
Newark | Power Inductor, Aec-Q200, 0.33Uh, 9.9A Rohs Compliant: Yes |Wurth Elektronik 784383560033HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 468 |
|
$1.6500 / $2.3200 | Buy Now |
DISTI #
732-784383560033HTCT-ND
|
DigiKey | WE-MAIA SMT POWER INDUCTOR Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1692 In Stock |
|
$1.3200 / $2.2300 | Buy Now |
DISTI #
710-784383560033HT
|
Mouser Electronics | Power Inductors - SMD WE-MAIA 0.33uH 13.3A 7.5mOhms AEC-Q200 RoHS: Compliant | 938 |
|
$1.3100 / $2.2300 | Buy Now |
DISTI #
3780926
|
element14 Asia-Pacific | POWER INDUCTOR, AEC-Q200, 0.33UH, 9.9A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 468 |
|
$1.2722 / $2.1673 | Buy Now |
DISTI #
3780926RL
|
element14 Asia-Pacific | POWER INDUCTOR, AEC-Q200, 0.33UH, 9.9A RoHS: Compliant Min Qty: 100 Container: Reel | 468 |
|
$1.2722 / $1.5459 | Buy Now |
DISTI #
3780926RL
|
Farnell | POWER INDUCTOR, AEC-Q200, 0.33UH, 9.9A RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 468 |
|
$0.9341 / $0.9567 | Buy Now |
DISTI #
3780926
|
Farnell | POWER INDUCTOR, AEC-Q200, 0.33UH, 9.9A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 468 |
|
$0.9341 / $1.0622 | Buy Now |
Part Details for 784383560033HT
784383560033HT CAD Models
784383560033HT Part Data Attributes:
|
784383560033HT
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784383560033HT
Wurth Elektronik
General Purpose Inductor, 0.33uH, 30%, 1 Element, Iron Alloy-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.1 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 9.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 98 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |